SB05-05P
Description: Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, PCP, 3 PIN

Overview of SB05-05P by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GMSB0522102Y1EU Amphenol Communications Solutions Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 4.0mm,Tube Packaging
GMSB0512122C2HR Amphenol Communications Solutions USB, Mini B, Vertical, DIP, 30u\\ GOLD
GMSB0512122C1EU Amphenol Communications Solutions Mini USB 2.0 - Mini USB 2.0 Type B Receptacle Vertica,Shell Forklock Length 2.3mm, Tape and Reel Packagin

CAD Models for SB05-05P by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB05-05P by SANYO Semiconductor Co Ltd

SB05-05P
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Package Description
R-PSSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY, LOW NOISE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-F3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
SINGLE
Want to compare parts?
  1. SB05-05P
    SANYO Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, PCP, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB05-05P by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB05-05P by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SB05-05P would you like to use for your alert(s)?
  • Please alert me when SB05-05P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB05-05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB05-05P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB05-05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB05-05P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB05-05P by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: