Part Details for SB051-020-03-A by 3G Shielding Specialties LP
Overview of SB051-020-03-A by 3G Shielding Specialties LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMSB0512122C2HR | Amphenol Communications Solutions | USB, Mini B, Vertical, DIP, 30u\\ GOLD | |
GMSB0512122C1EU | Amphenol Communications Solutions | Mini USB 2.0 - Mini USB 2.0 Type B Receptacle Vertica,Shell Forklock Length 2.3mm, Tape and Reel Packagin | |
GMSB0512132CEU | Amphenol Communications Solutions | Mini USB 2.0 - Mini USB 2.0 Type B Receptacle Vertical ,Shell Forklock Length 2.3mm, Tray Packaging |
Price & Stock for SB051-020-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276-SB051-020-03-A-ND
|
DigiKey | RF EMI ABSORBING SHEET 12" X 12" Min Qty: 1 Lead time: 1 Weeks Container: Sheet MARKETPLACE PRODUCT |
26 In Stock |
|
$115.0000 / $140.0000 | Buy Now |