Part Details for SB10-03A3 by onsemi
Overview of SB10-03A3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB10-03A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1897
|
Newark | Rectifier Diode, Schottky, 1A, 30V |Onsemi SB10-03A3 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3500 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
4190028
|
Farnell | RECTIFIER DIODE, SCHOTTKY, 1A, 30V RoHS: Compliant Min Qty: 1886 Lead time: 3 Weeks, 1 Days Container: Each | 3500 |
|
$0.2499 | Buy Now |
Part Details for SB10-03A3
SB10-03A3 CAD Models
SB10-03A3 Part Data Attributes:
|
SB10-03A3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB10-03A3
onsemi
Schottky Rectifier, 30V, 1A, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 362AK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB10-03A3
This table gives cross-reference parts and alternative options found for SB10-03A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10-03A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10-03A3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-03A3 vs SB10-03A3 |
SB10-03A3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-03A3 vs SB10-03A3 |