Part Details for SB10150FCT by Won-Top Electronics Co Ltd
Overview of SB10150FCT by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB10150FCT
SB10150FCT CAD Models
SB10150FCT Part Data Attributes
|
SB10150FCT
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB10150FCT
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB10150FCT
This table gives cross-reference parts and alternative options found for SB10150FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10150FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1001ACT_00001 | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB10150FCT vs ER1001ACT_00001 |
ER1001ACT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB10150FCT vs ER1001ACT_T0_00001 |
ER1001ACT_10001 | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | SB10150FCT vs ER1001ACT_10001 |
MBRF10150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | SB10150FCT vs MBRF10150CT |
ER1001FCT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | PanJit Semiconductor | SB10150FCT vs ER1001FCT_T0_10001 |
SBR10U150CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO220AB, 3 PIN | Diodes Incorporated | SB10150FCT vs SBR10U150CTFP-JT |
TGBR10S150CG-TF1-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SB10150FCT vs TGBR10S150CG-TF1-T |
MBR10150CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SB10150FCT vs MBR10150CT_T0_10001 |
MBRF10150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Surge Components Inc | SB10150FCT vs MBRF10150CT |
SBR10U150CTFP-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO220AB, 3 PIN | Diodes Incorporated | SB10150FCT vs SBR10U150CTFP-G |