SB110-E3/54
Description: Rectifier Diode,

Overview of SB110-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TUSB1106PWR Texas Instruments Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
TUSB1106IPWRQ1 Texas Instruments Automotive Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
TUSB1106RGTR Texas Instruments Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85

Price & Stock for SB110-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12M1474
Newark 1A,10V, axial, schottky Rect |Vishay SB110-E3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0920
  • 20,000 $0.0800
  • 30,000 $0.0740
  • 50,000 $0.0650
$0.0650 / $0.0920 Buy Now
DISTI # SB110-E3/54
Avnet Americas 1A,10V,AXIAL,SCHOTTKY RECT - Tape and Reel (Alt: SB110-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 11,000 $0.0580
$0.0580 Buy Now
DISTI # SB110-E3/54
TTI Schottky Diodes & Rectifiers 10 Volt 1.0 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel Americas - 0
  • 11,000 $0.0610
$0.0610 Buy Now

CAD Models for SB110-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SB110-E3/54 by Vishay Intertechnologies

SB110-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.48 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
10 V
Reverse Current-Max
500 µA
Reverse Test Voltage
10 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SB110-E3/54
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB110-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB110-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SB110-E3/54 would you like to use for your alert(s)?
  • Please alert me when SB110-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB110-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB110-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB110-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB110-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB110-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: