Part Details for SB12100 by Diotec Semiconductor AG
Overview of SB12100 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SB12100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB12100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 12A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.3087 / $0.9300 | Buy Now |
DISTI #
637-SB12100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 12A RoHS: Compliant | 295 |
|
$0.4960 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Thru Hole - 5.4mm Dia x 7.5mm - 100V - 12A RoHS: Compliant | 0 |
|
$0.2744 / $0.3345 | Buy Now |
DISTI #
SB12100-DIO
|
TME | Diode: Schottky rectifying, THT, 100V, 12A, Ø5,4x7,5mm, Ammo Pack Min Qty: 1 | 1029 |
|
$0.3440 / $0.8120 | Buy Now |
Part Details for SB12100
SB12100 CAD Models
SB12100 Part Data Attributes
|
SB12100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB12100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |