Part Details for SB1210WC01-RGB by Visual Communications Company
Overview of SB1210WC01-RGB by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1210WC01-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1269
|
Newark | Led, Rgb, 90/300/75Mcd, 1210, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3V, B 3V Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1210WC01-RGB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.9650 | Buy Now |
DISTI #
63AK1270
|
Newark | Led, Rgb, 90/300/75Mcd, 1210, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Forward Voltage/Color:R 2V, G 3V, B 3V Rohs Compliant: Yes |Vcc (Visual Communications Company) SB1210WC01-RGB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
28-SB1210WC01-RGBCT-ND
|
DigiKey | LED RGB CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$1.0518 / $2.8600 | Buy Now |
DISTI #
593-SB1210WC01-RGB
|
Mouser Electronics | Standard LEDs - SMD SMD RGB LED 1210 High Brightness RoHS: Compliant | 2986 |
|
$1.0500 / $2.8500 | Buy Now |
DISTI #
73885324
|
RS | LED, SMD RGB, 1210 High Brightness, water clear lens, SpectraBright Series | VCC (Visual Communications Company) SB1210WC01-RGB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | LED - SMD 1210 - RGB - 2/3/3V - 90/300/75mcd - 120 Degree - 625nm/520nm/465nm - Water Clear Lens RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
4138172
|
element14 Asia-Pacific | LED, RGB, 90/300/75MCD, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$1.0959 / $2.9936 | Buy Now |
DISTI #
4138172
|
Farnell | LED, RGB, 90/300/75MCD, 1210 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 3000 |
|
$1.6079 / $3.1153 | Buy Now |
Part Details for SB1210WC01-RGB
SB1210WC01-RGB CAD Models
SB1210WC01-RGB Part Data Attributes
|
SB1210WC01-RGB
Visual Communications Company
Buy Now
|
Compare Parts:
SB1210WC01-RGB
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |