Part Details for SB130 by Galaxy Microelectronics
Overview of SB130 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB130
SB130 CAD Models
SB130 Part Data Attributes:
|
SB130
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SB130
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 1A; VFM Max (V): 0.5V; @ IF (A): 1A; IFSM Max (A): 40A; IR Max (uA): 500uA; @VR (V): 30V; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB130
This table gives cross-reference parts and alternative options found for SB130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM130C | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | SB130 vs FM130C |
SK13-S | Rectifier Diode, | Surge Components Inc | SB130 vs SK13-S |
VS-MBRS130L-M3/5BT | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | SB130 vs VS-MBRS130L-M3/5BT |
SS1FL3-M3/I | Rectifier Diode, | Vishay Intertechnologies | SB130 vs SS1FL3-M3/I |
FML130-W | Rectifier Diode, | Rectron Semiconductor | SB130 vs FML130-W |
FSL13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SB130 vs FSL13 |
FM130L-W | Rectifier Diode, | Rectron Semiconductor | SB130 vs FM130L-W |
RB168LAM-30TFTR | Rectifier Diode, | ROHM Semiconductor | SB130 vs RB168LAM-30TFTR |
SR130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Galaxy Microelectronics | SB130 vs SR130 |
FSL13 | Rectifier Diode, | Surge Components Inc | SB130 vs FSL13 |