Part Details for SB140 by SPC Multicomp
Overview of SB140 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9381350
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0746 / $0.3310 | Buy Now |
DISTI #
9381350
|
Farnell | DIODE, SCHOTTKY, 1A, 40V RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.0663 / $0.2982 | Buy Now |