Part Details for SB2-03501 by Staco Energy Products Co
Overview of SB2-03501 by Staco Energy Products Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB2-03501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3324
|
Newark | Ups, 350Va/210W, 10 Outlet, Power Supply Applications:Ite, No. Of Outlets:10Outlets, Capacity (Va/W):350Va/210W, Input Voltage Ac Max:145V, Output Voltage:-, Backup Time - Full Load:3Min, Product Range:Unistar Sb2 Series |Staco Energy Products SB2-03501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | UPS, Standby, 350VA/210W, 120V | 0 |
|
$44.9500 | Buy Now |