Part Details for SB20-02WL by Jamicon Corporation
Overview of SB20-02WL by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-402WLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. | |
10108777-10002WLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
FCE17E09SB200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket,180pF |
Price & Stock for SB20-02WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4285-SB20-02WL-ND
|
DigiKey | 2 MM W TO B CONNECTOR 2P HEADER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.0711 / $0.1800 | Buy Now |