There are no models available for this part yet.
Overview of SB2150TA by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SB2150TA by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SB2150TA-SMC
|
TME | Diode: Schottky rectifying, THT, 150V, 2A, DO15, Ufmax: 880mV, tape Min Qty: 10 | 0 |
|
$0.0523 / $0.0787 | RFQ |