Part Details for SB2411-4 by The Weir Group
Overview of SB2411-4 by The Weir Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB2411-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-334
|
Techni-Tool, Inc. | Lewis Bins SB2411-4 Shelf Bin, 24" L x 11" W x 4" H, Red, Each | 0 |
|
$12.1300 | Buy Now |