Part Details for SB25AFC_R1_00001 by PanJit Semiconductor
Overview of SB25AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB25AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB25AFC_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V,Schottky,SMAF-C,2A RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
|
NAC | 50V,Schottky,SMAF-C,2A RoHS: Compliant Min Qty: 288000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for SB25AFC_R1_00001
SB25AFC_R1_00001 CAD Models
SB25AFC_R1_00001 Part Data Attributes
|
SB25AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB25AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SB25AFC_R1_00001
This table gives cross-reference parts and alternative options found for SB25AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB25AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER2A | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SB25AFC_R1_00001 vs ER2A |
FR201W-W | Rectifier Diode, | Rectron Semiconductor | SB25AFC_R1_00001 vs FR201W-W |
E2AFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SB25AFC_R1_00001 vs E2AFF3 |
MBRXF250 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB25AFC_R1_00001 vs MBRXF250 |
US2A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB25AFC_R1_00001 vs US2A-HF |
FM250-MH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB25AFC_R1_00001 vs FM250-MH |
2SS50L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB25AFC_R1_00001 vs 2SS50L |
E2AFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SB25AFC_R1_00001 vs E2AFF2 |
US2AWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB25AFC_R1_00001 vs US2AWF-HF |
US2AB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB25AFC_R1_00001 vs US2AB-HF |