Part Details for SB265 by NKK Switches
Overview of SB265 by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | LOW/MEDIUM CAPACITY PUSHBUTTON Min Qty: 1 | 3 |
|
$8.2100 / $13,600.0000 | Buy Now |
Part Details for SB265
SB265 CAD Models
SB265 Part Data Attributes:
|
SB265
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB265
NKK Switches
Switch, SPST, Alternate, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.394 inch | |
Actuator Travel | 5.4102 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ACTUATOR CAP, UL & CSA | |
Body Breadth | 13.208 mm | |
Body Height | 14.9098 mm | |
Body Length or Diameter | 30.607 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.571 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Terminal Length | ||
Termination Type | SOLDER LUG |