Part Details for SB28B2100-1 by LeaderTech
Overview of SB28B2100-1 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB28B2100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1728
|
Newark | .100" X 2.100" Sq Plate Ferrite-Sb28B2100-1 Rohs Compliant: Yes |Leader Tech-Ferrishield SB28B2100-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
SB28B2100-1-ND
|
DigiKey | FERRITE PLATE 53.34MM X 53.34MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-SB28B2100-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Saddle Bead Ferrite w/o Adhesive RoHS: Compliant | 16 |
|
$21.7100 / $27.3700 | Buy Now |
DISTI #
70323242
|
RS | Ferrite, .100" X 2.100" SQ PLATE | Leader Tech / FerriShield SB28B2100-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |