Part Details for SB3003CH-TL-E by onsemi
Overview of SB3003CH-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SB3003CH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1910
|
Newark | Rectifier Diode, Schottky, 3A, 30V |Onsemi SB3003CH-TL-E Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 3A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10073 |
|
$0.2128 / $0.2503 | Buy Now |
|
Chip1Cloud | Schottky Barrier Diode | 3770 |
|
RFQ | |
DISTI #
4190039
|
Farnell | RECTIFIER DIODE, SCHOTTKY, 3A, 30V RoHS: Compliant Min Qty: 1457 Lead time: 3 Weeks, 1 Days Container: Each | 10073 |
|
$0.3231 | Buy Now |
Part Details for SB3003CH-TL-E
SB3003CH-TL-E CAD Models
SB3003CH-TL-E Part Data Attributes:
|
SB3003CH-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB3003CH-TL-E
onsemi
Schottky Barrier Diode, 30V, 3A, Low IR, Single, CPH6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74, SOT-457, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318BD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 42 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |