Part Details for SB380E-G by Comchip Technology Corporation Ltd
Overview of SB380E-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB380E-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB380E-G-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A DO201AD Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2225 / $0.2877 | Buy Now |
DISTI #
750-SB380E-G
|
Mouser Electronics | Schottky Diodes & Rectifiers ESD SCHOTTKY 3A 80V RoHS: Compliant | 567 |
|
$0.2220 / $0.6800 | Buy Now |
|
NAC | DIODE SCHOTTKY 80V 3A DO201AD RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2510 / $0.6230 | Buy Now |
Part Details for SB380E-G
SB380E-G CAD Models
SB380E-G Part Data Attributes:
|
SB380E-G
Comchip Technology Corporation Ltd
Buy Now
|
Compare Parts:
SB380E-G
Comchip Technology Corporation Ltd
|
Samacsys Manufacturer | Comchip Technology |