Part Details for SB390 by Diotec Semiconductor AG
Overview of SB390 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SB390TR-ND
|
DigiKey | SCHOTTKY DO-201 90V 3A 150C Min Qty: 1700 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3400 In Stock |
|
$0.2211 | Buy Now |
DISTI #
2721-SB390TR-ND
|
DigiKey | DIODE SCHOTTKY 90V 3A DO201 Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1395 In Stock |
|
$0.2114 / $0.6212 | Buy Now |
DISTI #
4878-SB390-ND
|
DigiKey | DIODE SCHOTTKY 90V 3A DO201 Min Qty: 1700 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1484 | Buy Now |
DISTI #
637-SB390
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 90V, 3A RoHS: Compliant | 1588 |
|
$0.1100 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 90V - 3A RoHS: Compliant | 1700 Factory Stock |
|
$0.0928 / $0.1171 | Buy Now |
DISTI #
SB390-DIO
|
TME | Diode: Schottky rectifying, THT, 90V, 3A, DO201, Ammo Pack Min Qty: 3 | 1812 |
|
$0.1120 / $0.2590 | Buy Now |
|
Master Electronics | Schottky Diode - DO-201 - 90V - 3A RoHS: Compliant | 1700 Factory Stock |
|
$0.0928 / $0.1171 | Buy Now |
Part Details for SB390
SB390 CAD Models
SB390 Part Data Attributes:
|
SB390
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB390
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SB390
This table gives cross-reference parts and alternative options found for SB390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31DQ09-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SB390 vs 31DQ09-T3 |
SB390 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB390 vs SB390 |
31DQ09 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN | International Rectifier | SB390 vs 31DQ09 |
RK49 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 90V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | SB390 vs RK49 |
SB390 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, DO-201AD, | General Instrument Corp | SB390 vs SB390 |
31DQ09-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SB390 vs 31DQ09-G |
31DQ09TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN | Vishay Intertechnologies | SB390 vs 31DQ09TR |
31DQ09TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 90V V(RRM), Silicon, DO-201, LEAD FREE, PLASTIC, CASE C-16, 2 PIN | International Rectifier | SB390 vs 31DQ09TR |
31DQ09-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB390 vs 31DQ09-G |
31DQ09-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB390 vs 31DQ09-GT3 |