Part Details for SB4011NCM-2A by NKK Switches
Overview of SB4011NCM-2A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NCM-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9012
|
Newark | 3 Amp Momentary Pushbutton |Nkk Switches SB4011NCM-2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $10.6800 | Buy Now |
DISTI #
SB4011NCM-2A-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
18 In Stock |
|
$4.6864 / $7.1400 | Buy Now |
DISTI #
633-SB4011NCM-2A
|
Mouser Electronics | Pushbutton Switches SPST ON(OFF) SOLDER LUG 3A .394 BLK CAP RoHS: Compliant | 5 |
|
$4.6800 / $7.1400 | Buy Now |
DISTI #
71052350
|
RS | Switch, Pushbutton, SPST-NC, ON-(OFF),Metric, Blk Plunger W/Black Cap,3A,125VAC, Sldr | NKK Switches SB4011NCM-2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
DISTI #
SB4011NCM-2A
|
TTI | Pushbutton Switches SPST ON(OFF) SOLDER LUG 3A .394 BLK CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7300 / $6.5000 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/PANEL MOUNT Min Qty: 1 | 241 |
|
$4.3300 / $6.4000 | Buy Now |
Part Details for SB4011NCM-2A
SB4011NCM-2A CAD Models
SB4011NCM-2A Part Data Attributes:
|
SB4011NCM-2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NCM-2A
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NC; Circuits: On-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |