Part Details for SB4011NCMG-2G by NKK Switches
Overview of SB4011NCMG-2G by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NCMG-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB4011NCMG-2G-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$5.3728 / $8.1500 | Buy Now |
DISTI #
633-SB4011NCMG-2G
|
Mouser Electronics | Pushbutton Switches 3A@125VAC/2A @30VDC SPST ON OFF M12 Ag RoHS: Compliant | 0 |
|
$5.3700 / $7.9000 | Order Now |
DISTI #
71047963
|
RS | Switch, P/B, SPST-NC, ON-(OFF),Metric, Black Plunger W/Blue Cap,0.4A,28VAC/DC, Solder | NKK Switches SB4011NCMG-2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 / $5.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$5.9100 | Buy Now |
Part Details for SB4011NCMG-2G
SB4011NCMG-2G CAD Models
SB4011NCMG-2G Part Data Attributes
|
SB4011NCMG-2G
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NCMG-2G
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NC; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |