There are no models available for this part yet.
Overview of SB4011NCMG by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SB4011NCMG by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SB4011NCMG-ND
|
DigiKey | SWITCH PUSH SPST-NC 0.4VA 28V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0103 | Buy Now | |
DISTI #
633-SB4011NCMG
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON PANEL MOUNT RoHS: Compliant | 0 |
|
$5.3800 / $7.2100 | Order Now | |
DISTI #
71047962
|
RS | Switch, Pushbutton, SPST-NC, ON-(OFF),Metric, Blk Plunger W/O Cap,0.4A,28VAC/DC, Sldr | NKK Switches SB4011NCMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 / $5.0300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$5.5200 | Buy Now |
CAD Models for SB4011NCMG by NKK Switches
Part Data Attributes for SB4011NCMG by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Illumination
|
NON-ILLUMINATED
|
Switch Type
|
PUSHBUTTON SWITCH
|
Want to compare parts?
-
NKK Switches3 AMP Momentary Pushbutton; Poles: SPST-NC; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-IlluminatedVS
-