There are no models available for this part yet.
Overview of SB4011NOM/214 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SB4011NOM/214 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ7217
|
Newark | 3 Amp Momentary Pushbutton |Nkk Switches SB4011NOM/214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $10.5000 | Buy Now | |
DISTI #
3937-SB4011NOM/214-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$7.7273 / $11.4400 | Buy Now | |
DISTI #
SB4011NOM/214-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0100 | Buy Now | |
DISTI #
633-SB4011NOM/214
|
Mouser Electronics | Pushbutton Switches SWITCH ROTARY RoHS: Compliant | 0 |
|
$6.8000 / $6.9300 | Order Now | |
DISTI #
SB4011NOM/214
|
TTI | Pushbutton Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$6.8000 | Buy Now |