Part Details for SB4011NOMG-2A by NKK Switches
Overview of SB4011NOMG-2A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NOMG-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9045
|
Newark | 3 Amp Momentary Pushbutton |Nkk Switches SB4011NOMG-2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $11.7000 | Buy Now |
DISTI #
SB4011NOMG-2A-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6700 | Buy Now |
DISTI #
633-SB4011NOMG2A
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) Au BLK RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
DISTI #
71052365
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON),Metric, Blk Plunger, Blk Cap,0.4A,28VAC/DC, Sldr | NKK Switches SB4011NOMG-2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$5.5500 | Buy Now |
DISTI #
SB4011NOMG-2A
|
TTI | Pushbutton Switches SPST OFF(ON) Au BLK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4200 / $7.1900 | Buy Now |
Part Details for SB4011NOMG-2A
SB4011NOMG-2A CAD Models
SB4011NOMG-2A Part Data Attributes
|
SB4011NOMG-2A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NOMG-2A
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |