Part Details for SB5032-011-0 by Littelfuse Inc
Overview of SB5032-011-0 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB5032-011-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5385
|
Newark | Shock Block Egfpd 208V 32A/ P |Littelfuse SB5032-011-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,722.3500 / $2,971.7200 | Buy Now |
DISTI #
18-SB5032-011-0-ND
|
DigiKey | GROUND FAULT CIRCUIT INTERRUPTER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$2,742.0800 | Buy Now |
DISTI #
576-SB5032-011-0
|
Mouser Electronics | Industrial Surge Protectors Ground Fault Circuit Interrupters RoHS: Compliant | 0 |
|
$2,665.2800 | Order Now |
|
Onlinecomponents.com | Shock Block Egfpd 208V 32A RoHS: Compliant | 0 |
|
$1,704.5400 / $1,797.9400 | Buy Now |