Part Details for SB520 by Diodes-BCD
Overview of SB520 by Diodes-BCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB520
SB520 CAD Models
SB520 Part Data Attributes
|
SB520
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
SB520
Diodes-BCD
Rectifier Diode, Schottky, 1 Element, 5A, 20V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Technology | SCHOTTKY |
Alternate Parts for SB520
This table gives cross-reference parts and alternative options found for SB520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM520B-HF-W | Rectifier Diode, | Rectron Semiconductor | SB520 vs FM520B-HF-W |
B520-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, SMC-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SB520 vs B520-1 |
SR520RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | SB520 vs SR520RS |
SS52 | Rectifier Diode, | Taitron Components Inc | SB520 vs SS52 |
SS52F | Rectifier Diode, | Rectron Semiconductor | SB520 vs SS52F |
SH52CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB520 vs SH52CF |
SS52 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SB520 vs SS52 |
FM520L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SB520 vs FM520L |
SL52C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB520 vs SL52C |
SS52BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB520 vs SS52BF |