Part Details for SB520 by Qua-Tron Electronics Industrial Co Ltd
Overview of SB520 by Qua-Tron Electronics Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB520
SB520 CAD Models
SB520 Part Data Attributes
|
SB520
Qua-Tron Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB520
Qua-Tron Electronics Industrial Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 20V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |