Part Details for SB54AFC_R1_00001 by PanJit Semiconductor
Overview of SB54AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SB54AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB54AFC_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SMAF-C,5A RoHS: Compliant | 0 |
|
$0.0750 / $0.0930 | Order Now |
|
NAC | 40V,Schottky,SMAF-C,5A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0700 / $0.0800 | Buy Now |
Part Details for SB54AFC_R1_00001
SB54AFC_R1_00001 CAD Models
SB54AFC_R1_00001 Part Data Attributes
|
SB54AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB54AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SB54AFC_R1_00001
This table gives cross-reference parts and alternative options found for SB54AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB54AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM540BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SB54AFC_R1_00001 vs SM540BF |
CMSH5-40FLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SB54AFC_R1_00001 vs CMSH5-40FLTIN/LEAD |
SK54G-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SB54AFC_R1_00001 vs SK54G-SMC-R |
SL54AFL-TP-HF | Rectifier Diode, | Micro Commercial Components | SB54AFC_R1_00001 vs SL54AFL-TP-HF |
SL54AFL-TP | Rectifier Diode, | Micro Commercial Components | SB54AFC_R1_00001 vs SL54AFL-TP |
SL54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SB54AFC_R1_00001 vs SL54A |
SL54B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB54AFC_R1_00001 vs SL54B |
SK54BL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | SB54AFC_R1_00001 vs SK54BL |
CMSH5-40FLTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBFL, 2 PIN | Central Semiconductor Corp | SB54AFC_R1_00001 vs CMSH5-40FLTR |
SM540BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SB54AFC_R1_00001 vs SM540BF-E |