Part Details for SB6000A by Fairview Microwave Inc
Overview of SB6000A by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB6000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SB6000A-ND
|
DigiKey | BIAS TEE SMA 100MHZ-6GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$534.9500 | Buy Now |
DISTI #
74899903
|
RS | SMA Bias Tee from 100 MHz to 6 GHz Rated to 500 mA and 50 Volts DC | Fairview Microwave SB6000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$499.9300 / $537.5500 | RFQ |
|
Onlinecomponents.com | SMA Bias Tee from 100 MHz to 6 GHz Rated to 500 mA and 50 Volts DC | 0 |
|
$476.6800 / $504.5300 | Buy Now |
DISTI #
SB6000A
|
Fairview Microwave | Key Specifications, RF Port Connector Series: SMA, DC Port Connector Series: Solder Pin, Minimum Frequency: 100 MHz, Maximum Frequency: 6 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 50 Volts, Maximum DC Current: 500 mA. SMA Bias Tee from 100 MHz to 6 GHz Rated to 500 mA and 50 Volts DC, Bias Tee (sometimes called a bias T) SB6000A from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an SMA RF port that is female gender. Our SMA bias tee design is rated for a minimum frequency of 100 MHz and a maximum frquency of 6 GHz. Fairview Microwave RF coaxial bias t / tee part number SB6000A has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 50 Volts and a max. current of 500 mA. Our high and low frequency bias tee with SMA connector is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation minimum of 30 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with SMA RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$481.5000 / $535.0000 | Buy Now |