Part Details for SB6100-001-0 by Littelfuse Inc
Overview of SB6100-001-0 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB6100-001-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6397
|
Newark | Shock Block, 208 V, Gfci, Nema 4X Encl./ Box |Littelfuse SB6100-001-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,249.6800 / $5,730.5700 | Buy Now |
DISTI #
SB6100-001-0-ND
|
DigiKey | GFCI SHOCK BLOCK 208 V NEMA ENCL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,701.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4,775.1100 / $5,049.2200 | Buy Now | |
DISTI #
SB6100-001-0
|
TTI | Industrial Surge Protectors ShockBlock 208V GFCI NEMA4XEncl. Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5,653.6300 / $5,767.2100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.GFCI SHOCK BLOCK 208 V NEMA ENCL | 0 |
|
$14,106.6890 / $14,388.8230 | RFQ |