Part Details for SB660F_T0_00001 by PanJit Semiconductor
Overview of SB660F_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB660F_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB660F_T0_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,ITO-220AC,6A RoHS: Compliant | 0 |
|
$0.2380 / $0.7300 | Order Now |
|
NAC | 60V,Schottky,ITO-220AC,6A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1980 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
SB660F_T0_00001
|
Avnet Silica | Diode Schottky 60V 6A 2-Pin(2+Tab) ITO-220AC Bulk (Alt: SB660F_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SB660F_T0_00001
SB660F_T0_00001 CAD Models
SB660F_T0_00001 Part Data Attributes:
|
SB660F_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB660F_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB660F_T0_00001
This table gives cross-reference parts and alternative options found for SB660F_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB660F_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR660F_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | SB660F_T0_00001 vs MBR660F_T0_00001 |
MBR660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SB660F_T0_00001 vs MBR660 |
MBR660F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | PanJit Semiconductor | SB660F_T0_00001 vs MBR660F |
SB660_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | SB660F_T0_00001 vs SB660_T0_00001 |
MBR660F_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 60V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | SB660F_T0_00001 vs MBR660F_T0_10001 |