Part Details for SB80486DX2SC50 by Intel Corporation
Overview of SB80486DX2SC50 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SB80486DX2SC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | EMBEDDED INTEL DX2 PROCESSOR RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208 RoHS: Not Compliant | Europe - 16 |
|
RFQ |
Part Details for SB80486DX2SC50
SB80486DX2SC50 CAD Models
SB80486DX2SC50 Part Data Attributes:
|
SB80486DX2SC50
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB80486DX2SC50
Intel Corporation
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208, SHRINK, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Speed | 50 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SB80486DX2SC50
This table gives cross-reference parts and alternative options found for SB80486DX2SC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80486DX2SC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X80486DX2SC50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208, SQFP-208 | Intel Corporation | SB80486DX2SC50 vs X80486DX2SC50 |