Part Details for SB80486DX2SC50SX920 by Intel Corporation
Overview of SB80486DX2SC50SX920 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SB80486DX2SC50SX920
SB80486DX2SC50SX920 CAD Models
SB80486DX2SC50SX920 Part Data Attributes
|
SB80486DX2SC50SX920
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB80486DX2SC50SX920
Intel Corporation
IC MPU 32BIT 3V 50MHZ 208-SQFP
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.7 mm | |
Speed | 50 MHz | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |