Part Details for SB820-HE by LRC Leshan Radio Co Ltd
Overview of SB820-HE by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB820-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SB820-HE
SB820-HE CAD Models
SB820-HE Part Data Attributes
|
SB820-HE
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB820-HE
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |