Part Details for SB820_T0_00001 by PanJit Semiconductor
Overview of SB820_T0_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB820_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB820_T0_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V,Schottky,TO-220AC,8A RoHS: Compliant | 0 |
|
$0.2360 | Order Now |
|
NAC | 20V,Schottky,TO-220AC,8A RoHS: Compliant Min Qty: 58000 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
SB820_T0_00001
|
Avnet Silica | Diode Schottky 20V 8A 2-Pin(2+Tab) TO-220AC Bulk (Alt: SB820_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SB820_T0_00001
SB820_T0_00001 CAD Models
SB820_T0_00001 Part Data Attributes
|
SB820_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB820_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB820_T0_00001
This table gives cross-reference parts and alternative options found for SB820_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB820_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAF820C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SB820_T0_00001 vs SRAF820C0G |
SRAF820D0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SB820_T0_00001 vs SRAF820D0G |
SB820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, TO-220AC, 3/2 PIN | Gulfsemi | SB820_T0_00001 vs SB820 |
SRAF82000TUC | Rectifier Diode, | Fagor Electrónica | SB820_T0_00001 vs SRAF82000TUC |
SRAF820C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SB820_T0_00001 vs SRAF820C0 |
SB820_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | SB820_T0_00001 vs SB820_T0_10001 |
ISR820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2PIN | Rectron Semiconductor | SB820_T0_00001 vs ISR820 |
SB820_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | SB820_T0_00001 vs SB820_10001 |
SRF820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | SB820_T0_00001 vs SRF820 |
SRAF820D0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SB820_T0_00001 vs SRAF820D0 |