Part Details for SB820D_R2_00001 by PanJit Semiconductor
Overview of SB820D_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB820D_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB820D_R2_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V,Schottky,TO-263,8A RoHS: Compliant | 0 |
|
$0.4390 | Order Now |
|
NAC | 20V,Schottky,TO-263,8A RoHS: Compliant Min Qty: 57600 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for SB820D_R2_00001
SB820D_R2_00001 CAD Models
SB820D_R2_00001 Part Data Attributes
|
SB820D_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB820D_R2_00001
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |