Part Details for SB820DCN-T3 by Won-Top Electronics Co Ltd
Overview of SB820DCN-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB820DCN-T3
SB820DCN-T3 CAD Models
SB820DCN-T3 Part Data Attributes
|
SB820DCN-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB820DCN-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 20V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |