Part Details for SB830 by Diotec Semiconductor AG
Overview of SB830 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SB830TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 8A AXIAL Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3750 In Stock |
|
$0.4002 / $1.4570 | Buy Now |
DISTI #
4878-SB830CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 8A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.1537 / $0.5400 | Buy Now |
DISTI #
637-SB830
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 30V, 8A RoHS: Compliant | 2356 |
|
$0.1550 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Thru Hole - 5.4mm Dia x 7.5mm - 30V - 8A RoHS: Compliant | 0 |
|
$0.1384 / $0.1745 | Buy Now |
DISTI #
SB830-DIO
|
TME | Diode: Schottky rectifying, THT, 30V, 8A, Ø5,4x7,5mm, Ammo Pack Min Qty: 3 | 304 |
|
$0.1350 / $0.2700 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon RoHS: Compliant | Europe - 1250 |
|
RFQ |
Part Details for SB830
SB830 CAD Models
SB830 Part Data Attributes:
|
SB830
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB830
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB830
This table gives cross-reference parts and alternative options found for SB830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB830 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB830 vs SB830 |
SB830 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, D2PAK-2 | PanJit Semiconductor | SB830 vs SB830 |