Part Details for SB840 by LRC Leshan Radio Co Ltd
Overview of SB840 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SB840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SB840
SB840 CAD Models
SB840 Part Data Attributes
|
SB840
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB840
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB840
This table gives cross-reference parts and alternative options found for SB840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR5S40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SB840 vs MGBR5S40L-SMB-R |
SS54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | SB840 vs SS54A |
SL54-3G | Rectifier Diode, | Diotec Semiconductor AG | SB840 vs SL54-3G |
SB540L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SB840 vs SB540L-SMA-R |
FM5L40-AS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SB840 vs FM5L40-AS-H |
SB540G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SB840 vs SB540G-SMA-R |
CDBD540-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB840 vs CDBD540-HF |
SK54-3G-AQ | Rectifier Diode, | Diotec Semiconductor AG | SB840 vs SK54-3G-AQ |
FM5L40-AS | Rectifier Diode, | Formosa Microsemi Co Ltd | SB840 vs FM5L40-AS |
SK54-3G-Q | Rectifier Diode, | Diotec Semiconductor AG | SB840 vs SK54-3G-Q |