Part Details for SBA0530Q-AU_R1_000A1 by PanJit Semiconductor
Overview of SBA0530Q-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBA0530Q-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA0530QAUR1000A
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,DFN 2L,0.5A RoHS: Compliant | 0 |
|
$0.0470 / $0.3900 | Order Now |
DISTI #
SBA0530Q-AU-R1
|
TME | Diode: Schottky switching, SMD, 30V, 0.5A, DFN2L, reel,tape Min Qty: 1 | 32000 |
|
$0.0485 / $0.3769 | Buy Now |
|
NAC | 30V,Schottky,DFN 2L,0.5A RoHS: Compliant Min Qty: 1 Package Multiple: 8000 Container: Reel | 23800 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
SBA0530Q-AU_R1_000A1
|
Avnet Asia | Diode Small Signal Schottky 0.5A 2-Pin DFN T/R (Alt: SBA0530Q-AU_R1_000A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBA0530Q-AU_R1_000A1
|
Avnet Silica | Diode Small Signal Schottky 0.5A 2-Pin DFN T/R (Alt: SBA0530Q-AU_R1_000A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 4 Days | Silica - 72000 |
|
Buy Now | |
|
Chip1Cloud | DFN 2L, SKY | 3910 |
|
RFQ |
Part Details for SBA0530Q-AU_R1_000A1
SBA0530Q-AU_R1_000A1 CAD Models
SBA0530Q-AU_R1_000A1 Part Data Attributes:
|
SBA0530Q-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBA0530Q-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DFN, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBA0530Q-AU_R1_000A1
This table gives cross-reference parts and alternative options found for SBA0530Q-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA0530Q-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBA0530Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | SBA0530Q-AU_R1_000A1 vs SBA0530Q_R1_00001 |