Part Details for SBA120CS_R1_00001 by PanJit Semiconductor
Overview of SBA120CS_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBA120CS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA120CSR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V,Schottky,SOD-323,1A RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
DISTI #
SBA120CS-R1
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SOD323, reel,tape Min Qty: 10 | 4990 |
|
$0.0445 / $0.0792 | Buy Now |
|
NAC | 20V,Schottky,SOD-323,1A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 323950 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for SBA120CS_R1_00001
SBA120CS_R1_00001 CAD Models
SBA120CS_R1_00001 Part Data Attributes
|
SBA120CS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBA120CS_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-09-21 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBA120CS_R1_00001
This table gives cross-reference parts and alternative options found for SBA120CS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA120CS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBA120CS-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | SBA120CS_R1_00001 vs SBA120CS-AU_R1_000A1 |
SBA120CS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | PanJit Semiconductor | SBA120CS_R1_00001 vs SBA120CS_R2_00001 |