Part Details for SBA240AH-AU_R1_000A1 by PanJit Semiconductor
Overview of SBA240AH-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for SBA240AH-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA240AHAUR1000A
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-123HE,2A RoHS: Compliant | 0 |
|
$0.0470 / $0.3600 | Order Now |
|
NAC | 40V,Schottky,SOD-123HE,2A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 11000 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
SBA240AH-AU_R1_000A1
|
Avnet Silica | (Alt: SBA240AH-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBA240AH-AU_R1_000A1
SBA240AH-AU_R1_000A1 CAD Models
SBA240AH-AU_R1_000A1 Part Data Attributes
|
SBA240AH-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBA240AH-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |