Part Details for SBAS116LT1G by onsemi
Overview of SBAS116LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SBAS116LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1327
|
Newark | Diode, Aec-Q101, 0.2A, 75V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SBAS116LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19739 |
|
$0.0350 / $0.1590 | Buy Now |
DISTI #
76T7088
|
Newark | 75 V Switching Diode/Reel Rohs Compliant: Yes |Onsemi SBAS116LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
SBAS116LT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22925 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
SBAS116LT1G
|
Avnet Americas | Standard Recovery Rectifier 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS116LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
863-SBAS116LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 75V T RoHS: Compliant | 3933 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | SBAS116L Series 75 V 200 mA 3 us Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0142 / $0.0164 | Buy Now |
|
Future Electronics | SBAS116L Series 75 V 200 mA 3 us Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0142 / $0.0165 | Buy Now |
|
Bristol Electronics | 2046 |
|
RFQ | ||
|
Bristol Electronics | 62193 |
|
RFQ | ||
|
Quest Components | 1636 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for SBAS116LT1G
SBAS116LT1G CAD Models
SBAS116LT1G Part Data Attributes
|
SBAS116LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS116LT1G
onsemi
75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAS116LT1G
This table gives cross-reference parts and alternative options found for SBAS116LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS116LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Formosa Microsemi Co Ltd | SBAS116LT1G vs MMBD6050 |
BAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBAS116LT1G vs BAS116LT1G |
NSVBAS116LT3G | 75 V Switching Diode, 10000-REEL, Automotive Qualified | onsemi | SBAS116LT1G vs NSVBAS116LT3G |
BAS116LT1 | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | SBAS116LT1G vs BAS116LT1 |
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBAS116LT1G vs LMBD6050LT3G |
LMBD6050LT1G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBAS116LT1G vs LMBD6050LT1G |
BAS116LT1 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBAS116LT1G vs BAS116LT1 |