Part Details for SBAS40-06LT1G by onsemi
Overview of SBAS40-06LT1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBAS40-06LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7100
|
Newark | 40 V Dual Common Anode Schottky Diode/ Reel |Onsemi SBAS40-06LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
488-SBAS40-06LT1GCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59493 In Stock |
|
$0.0281 / $0.2800 | Buy Now |
DISTI #
SBAS40-06LT1G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS40-06LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0317 | Buy Now |
DISTI #
SBAS40-06LT1G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS40-06LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0317 | Buy Now |
DISTI #
863-SBAS40-06LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 40V TR RoHS: Compliant | 31074 |
|
$0.0280 / $0.2700 | Buy Now |
DISTI #
V36:1790_07299899
|
Arrow Electronics | Diode Schottky 0.12A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Americas - 24000 |
|
$0.0257 / $0.0302 | Buy Now |
DISTI #
70300540
|
RS | Diode Schottky 40V 120mA Com.Anode SOT23 | ON Semiconductor SBAS40-06LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1760 | RFQ |
|
Future Electronics | SBAS40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.0275 / $0.0310 | Buy Now |
|
Future Electronics | SBAS40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0275 / $0.0310 | Buy Now |
DISTI #
79661920
|
Verical | Diode Schottky 0.12A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 42000 |
|
$0.0377 / $0.0470 | Buy Now |
Part Details for SBAS40-06LT1G
SBAS40-06LT1G CAD Models
SBAS40-06LT1G Part Data Attributes:
|
SBAS40-06LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS40-06LT1G
onsemi
120 mA, 40 V, Dual Common Anode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBAS40-06LT1G
This table gives cross-reference parts and alternative options found for SBAS40-06LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS40-06LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-06LT1G | 120 mA, 40 V, Dual Common Anode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBAS40-06LT1G vs BAS40-06LT1G |