Part Details for SBAT54XV2T5G by onsemi
Overview of SBAT54XV2T5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Price & Stock for SBAT54XV2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3095
|
Newark | 30 V Schottky Diode/ Reel |Onsemi SBAT54XV2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
488-SBAT54XV2T5GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4976 In Stock |
|
$0.0620 / $0.3900 | Buy Now |
DISTI #
SBAT54XV2T5G
|
Avnet Americas | Diode Schottky 30V 200mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
863-SBAT54XV2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers 200 mA, 30 V, Schottky Diode RoHS: Compliant | 8000 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
SBAT54XV2T5G
|
Avnet Americas | Diode Schottky 30V 200mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
3607931
|
Farnell | 200 MA, 30 V SCHOTTKY DIODE RoHS: Compliant Min Qty: 8000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0728 | Buy Now |
Part Details for SBAT54XV2T5G
SBAT54XV2T5G CAD Models
SBAT54XV2T5G Part Data Attributes:
|
SBAT54XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54XV2T5G
onsemi
200 mA, 30 V, Schottky Diode, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 48 Weeks | |
Date Of Intro | 2018-08-21 | |
Samacsys Manufacturer | onsemi | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBAT54XV2T5G
This table gives cross-reference parts and alternative options found for SBAT54XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAT54XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAT54XV2T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAT54XV2T5G vs SBAT54XV2T1G |
BAT54XV2 | 200 mA, 30 V Schottky Diode, 8000-REEL | onsemi | SBAT54XV2T5G vs BAT54XV2 |