Part Details for SBC8241 by Bomar Interconnect Products Inc
Overview of SBC8241 by Bomar Interconnect Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC8241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0834
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:1Ghz Rohs Compliant: Yes |Bomar Interconnect SBC8241 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $6.8100 | Buy Now |
DISTI #
70000396
|
RS | Conn, RF, BNC, Straight, CablePlug, RG/U 59(23 AWG),75Ohms, Brass | Bomar Interconnect Products SBC8241 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $6.0800 | RFQ |
|
Future Electronics | Male 8241 Belden Cable Broadcast Plug BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.5500 / $5.6200 | Buy Now |
DISTI #
SBC8241
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |