Part Details for SBCH418RJ by TE Connectivity
Overview of SBCH418RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCH418RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6637
|
Newark | Sbch 4 18R 5% |Cgs Te Connectivity SBCH418RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $0.5540 | Buy Now |
DISTI #
A137287-ND
|
DigiKey | RES 18 OHM 5% 4W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
874 In Stock |
|
$0.4583 / $1.2900 | Buy Now |
DISTI #
279-SBCH418RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SBCH 4 18R 5% | 0 |
|
$0.4640 / $1.2900 | Order Now |
|
Onlinecomponents.com | SBCH 4 18R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4673 / $0.7177 | Buy Now |
DISTI #
3-1623724-6
|
Avnet Abacus | Resistor, 18 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623724-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBCH 4 18R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4673 / $0.7177 | Buy Now |