There are no models available for this part yet.
Overview of SBCHE1115RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCHE1115RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ0150
|
Newark | Bche 11 W 15R 5% |Cgs Te Connectivity SBCHE1115RJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 / $0.9020 | Buy Now | |
DISTI #
26M2831
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 15 Ohm, 11 W, - 5%, 12.9 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1115RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.5000 | Buy Now | |
DISTI #
16R6460
|
Newark | Wirewound Resistor, 15 Ohm, 11W, 5%, Resistance:15Ohm, Product Range:Sbc Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:12.9V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1115RJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now | |
DISTI #
A105588-ND
|
DigiKey | RES 15 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
900 In Stock |
|
$0.6487 / $1.6000 | Buy Now | |
DISTI #
1623728-6
|
Avnet Americas | Res Wirewound 15 Ohm 5% 11W ?400ppm/?C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.6321 / $0.7137 | Buy Now | |
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 11W ±400ppm/°C Ceramic AXL RoHS: Compliant | 0 |
|
$0.6990 / $1.0200 | Buy Now | ||
DISTI #
1623728-6
|
Avnet Abacus | Res Wirewound 15 Ohm 5% 11W �400ppm/�C Ceramic AXL Thru-Hole (Alt: 1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Wirewound 15 Ohm 5% 11W ±400ppm/°C Ceramic AXL RoHS: Compliant | 0 |
|
$0.6990 / $1.0200 | Buy Now |
CAD Models for SBCHE1115RJ by TE Connectivity
Part Data Attributes for SBCHE1115RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
50 mm
|
Package Length
|
10 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
9 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
50mm x 10mm x 9mm
|
Rated Power Dissipation (P)
|
11 W
|
Rated Temperature
|
25 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3935
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|