Part Details for SBCHE111R5K by TE Connectivity
Overview of SBCHE111R5K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE111R5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0148
|
Newark | Bche 11 W 1R5 10% |Cgs Te Connectivity SBCHE111R5K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.3400 | Buy Now |
DISTI #
26M2827
|
Newark | Resistor, 1.5 Ohm, 11W, 10%, Resistance:1.5Ohm, Product Range:Sbc Series, Power Rating:11W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:4.1V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE111R5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.5000 | Buy Now |
DISTI #
A105630-ND
|
DigiKey | RES 1.5 OHM 10% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
396 In Stock |
|
$0.6372 / $1.6000 | Buy Now |
DISTI #
1-1623728-0
|
Avnet Americas | Res Wirewound 1.5 Ohm 10% 11W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6321 / $0.7137 | Buy Now |
|
Onlinecomponents.com | BCHE 11 W 1R5 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
153 In Stock |
|
$0.6610 / $0.9160 | Buy Now |
DISTI #
1-1623728-0
|
Avnet Americas | Res Wirewound 1.5 Ohm 10% 11W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6321 / $0.7137 | Buy Now |
DISTI #
1-1623728-0
|
Avnet Americas | Res Wirewound 1.5 Ohm 10% 11W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6321 / $0.7137 | Buy Now |
DISTI #
TE Connectivity SBCHE111R5K
|
PEI Genesis | Fixed Resistor Wire Wound 11 | 100 |
|
Buy Now | |
DISTI #
1-1623728-0
|
Avnet Abacus | Res High Power Wirewound 1.5 Ohm 10% 11W �400ppm/�C Ceramic Box/Loose (Alt: 1-1623728-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174413
|
element14 Asia-Pacific | RES, 1R5, 10%, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7038 / $1.6842 | Buy Now |
Part Details for SBCHE111R5K
SBCHE111R5K CAD Models
SBCHE111R5K Part Data Attributes
|
SBCHE111R5K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE111R5K
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 1.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |