Part Details for SBCHE1122KJ by TE Connectivity
Overview of SBCHE1122KJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE1122KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2835
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 22 Kohm, 11 W, - 5%, 492 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1122KJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1127 |
|
$0.8980 / $1.4800 | Buy Now |
DISTI #
A105632-ND
|
DigiKey | RES 22K OHM 5% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17506 In Stock |
|
$0.5609 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 22K Ohm 5% 11W ±200ppm/°C Ceramic AXL RoHS: Compliant |
13000 In Stock |
|
$0.5720 / $0.8780 | Buy Now |
DISTI #
1-1623728-2
|
Avnet Abacus | Res High Power Wirewound 22k Ohm 5% 11W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623728-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 700 |
|
Buy Now | |
DISTI #
1174441
|
element14 Asia-Pacific | RES, 22K, 5%, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 1127 |
|
$0.5860 / $1.5956 | Buy Now |
DISTI #
1174441
|
Farnell | RES, 22K, 5%, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 1127 |
|
$0.5715 / $1.7334 | Buy Now |
|
Master Electronics | Res Wirewound 22K Ohm 5% 11W ±200ppm/°C Ceramic AXL RoHS: Compliant |
13000 In Stock |
|
$0.5720 / $0.8780 | Buy Now |
Part Details for SBCHE1122KJ
SBCHE1122KJ CAD Models
SBCHE1122KJ Part Data Attributes
|
SBCHE1122KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE1122KJ
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |